CONEC 17 Series 1 Port RJ45 Plug/RJ45 Socket Shielded RJ45 Plug Kit, Cat6a

This image is representative of the product range

Subtotal (1 unit)*

$21.10

(exc. GST)

$23.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.10

*price indicative

RS Stock No.:
228-1196
Mfr. Part No.:
17-150234
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ Socket Module

Sub Type

RJ45 Plug Kit

Interface Type

RJ45 Plug/RJ45 Socket

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Width

35mm

Standards/Approvals

RoHS, EIA/TIA-568-B.2-10, IP67 Rated

Series

17

The CONEC RJ45 plug kit with shielded Cat. 6A RJ45 plug available in plastic or metallized plastic version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy