CONEC 17 Series Single-Port RJ45 Jack Receptacle & Cover Kit, Cat5e, Shielded
- RS Stock No.:
- 228-1180
- Mfr. Part No.:
- 17-101814
- Brand:
- CONEC
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$65.37
(exc. GST)
$71.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $65.37 |
- RS Stock No.:
- 228-1180
- Mfr. Part No.:
- 17-101814
- Brand:
- CONEC
Technical data sheets
Legislation and Compliance
Product Details
The CONEC jack receptacle and cover kit with Cat. 5e RJ45 inline coupler available nickel plated zinc die-cast version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Jack Receptacle & Cover Kit |
Interface Type | RJ45 |
LAN Category | Cat5e |
Number of Ports | 1 |
Shield Type | Shielded |
Series | 17 |
Related links
- CONEC 17 Series Single-Port RJ45 Jack Receptacle & Cover Kit,...
- CONEC 17 Series Single-Port RJ45 Jack Receptacle Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Potted Receptacle & Cover Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded
- CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit,...