RS PRO 6 Port RJ12 Feed Through Connector, Cat3
- RS Stock No.:
- 205-0433
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 332 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.99 | - |
| 10 - 49 | $18.06 | 4% |
| 50 + | $17.16 | 9% |
*price indicative
- RS Stock No.:
- 205-0433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ12 | |
| Sub Type | Feed Through Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 6 | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Coupler | ||
Interface Type RJ12 | ||
Sub Type Feed Through Connector | ||
LAN Category Cat3 | ||
Number of Ports 6 | ||
Length 30mm | ||
Standards/Approvals No | ||
Width 31mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO Cat 3 RJ12 6P6C Feedthrough Connector
Brought to you by RS PRO, this feedthrough connector allows an RJ12 connection to be securely fed through a standard XLR format chassis. With a socket on either side, you can feedthrough RJ12 cable assemblies into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.
With a robust ABS plastic construction, the feedthrough connector can be easily secured with countersunk screw holes, is impact and heat resistant which means it is able to withstand temperature variations and harsh environments.
Features and Benefits
Applications
The RS Pro CAT 3 RJ12 feedthrough connector having frame made up of plastic material and black in colour with CSK hole.
Why RS PRO?
Fits standard XLR Ø24mm cut-out
No soldering or punch termination
Front or rear mounted
Low rear profile
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 1 Port RJ12 Connector, Cat3
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- RS PRO 1 Port RJ11 Connector, Cat3
- RS PRO 1 Port Connector, Cat3
- Amphenol Socapex RJ11F71G Series 6 Port RJ11 Female UTP Adapter
- Amphenol Socapex RJ11F21G Series 6 Port RJ11 Female UTP Adapter
- Molex 43223 Series Jack Connector Female Cat3 UTP Shield Right Angle 6 Port 6 Way
- RS PRO CP Series 1 Port RJ45 Feed Through Connector, Cat6
