TE Connectivity Female RJ45 Socket, Screw Mount, Cat5 Straight 1 Port 8P8C -Way
- RS Stock No.:
- 895-2319
- Mfr. Part No.:
- 1987672-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-2319
- Mfr. Part No.:
- 1987672-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | Screw Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8P8C | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Length | 25.6mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Screw Mount | ||
Number of Ports 1 | ||
Number of Ways 8P8C | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Length 25.6mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- TE Connectivity Female RJ45 Socket Cat6 Unshielded Shield Straight 1 Port 8P8C -Way
- TE Connectivity Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8P8C -Way
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- TE Connectivity 5569263 Series Female RJ45 Connector Cat5 Right Angle 12 Port 8 -Way
- TE Connectivity 5569259 Series Female RJ45 Connector Cat5 Right Angle 20 Port 8 -Way
- TE Connectivity Female RJ45 Connector Cat5
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way











