Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
741-8571
Mfr. Part No.:
0813-1X1T-57-F
Brand:
Bel-Stewart
Find similar products by selecting one or more attributes.
Select all

Brand

Bel-Stewart

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

STP

Orientation

Straight

LED

No

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Depth

30.48mm

Length

13.61mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

16.79mm

Series

MagJack

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

Stewart Magjack Connector Modules


A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bel’s connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.

Features & Benefits


Both straight and right angle available;Mounting type: Through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy