Amphenol Socapex RJFTV Series RJ45 Connector Female, Panel Mount, Cat5e 360° Shielded Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$213.06

(exc. GST)

$234.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$213.06
5 - 9$209.32
10 - 24$200.24
25 - 49$195.99
50 +$191.72

*price indicative

RS Stock No.:
688-1638
Mfr. Part No.:
KIT38082
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

Plug

Shield Type

360° Shielded

Orientation

Straight

IP Rating

IP68

Length

36.53mm

Hazardous Area Certification

No

Width

36.53mm

Series

RJFTV

Standards/Approvals

No

Depth

36.53mm

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
FR

RJFTV Kits


Amphenol Field


These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy