Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way
- RS Stock No.:
- 287-9166
- Mfr. Part No.:
- RJE3C1881412
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 125 units)*
$671.00
(exc. GST)
$738.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 875 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 125 - 500 | $5.368 | $671.00 |
| 625 - 1125 | $4.922 | $615.25 |
| 1250 - 1750 | $4.541 | $567.63 |
| 1875 - 2375 | $4.208 | $526.00 |
| 2500 + | $3.935 | $491.88 |
*price indicative
- RS Stock No.:
- 287-9166
- Mfr. Part No.:
- RJE3C1881412
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | EMI | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | RJE3C18814 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type EMI | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series RJE3C18814 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Shield stainless steel with matte-tin plating
RoHS compliant
Related links
- Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface Mount EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female, Surface Mount EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Amphenol Communications Solutions RJE3B18864 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Taoglas TMJ Series Ethernet Connector, Surface Mount EMI Shield Straight 1 Port 8 Way
- Taoglas TMJ Series Ethernet Connector, Surface Mount EMI Shield Straight 1 Port 1 Way
- Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable Zinc Alloy Shield 1 Port 8 Way
