Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female, Surface, Cat6 EMI Shield 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-9156
Mfr. Part No.:
RJE3B1886411
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Surface

Number of Ports

1

Number of Ways

8

Connector Type

RJ

Connector Gender

Female

Shield Type

EMI

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

RJE3B188641

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Shield stainless steel with matte-tin plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy