Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female, Surface, Cat6 EMI Shield 1 Port 8 Way
- RS Stock No.:
- 287-9149
- Mfr. Part No.:
- RJE3B1881441
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9149
- Mfr. Part No.:
- RJE3B1881441
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | EMI | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJE3B18814 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type EMI | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series RJE3B18814 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Shield stainless steel with matte-tin plating
RoHS compliant
Related links
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Amphenol Communications Solutions RJE3B18864 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
- Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface Mount EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female, Surface Mount EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18804 Series Ethernet Connector Female Cat6 Unshielded 1 Port 8
- Taoglas TMJ Series Ethernet Connector, Surface Mount EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
