Bulgin Standard Buccaneer - Ethernet Series Ethernet Connector Female, Panel Mount, Cat8 Shielded Straight
- RS Stock No.:
- 287-0949
- Distrelec Article No.:
- 303-97-942
- Mfr. Part No.:
- PX0855/KS
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $64.50
View bulk pricing optionsSubtotal (1 unit)*
$154.58
(exc. GST)
$170.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $154.58 | - |
| 10 - 24 | $148.13 | $64.50 |
| 25 - 49 | $141.68 | $322.50 |
| 50 - 99 | $132.03 | $1,127.50 |
| 100 + | $127.52 | $2,706.00 |
*price indicative
- RS Stock No.:
- 287-0949
- Distrelec Article No.:
- 303-97-942
- Mfr. Part No.:
- PX0855/KS
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat8 | |
| Mount Type | Panel Mount | |
| Connector Type | Circular Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP69K, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Standard Buccaneer - Ethernet | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat8 | ||
Mount Type Panel Mount | ||
Connector Type Circular Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP69K, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Standard Buccaneer - Ethernet | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
The Bulgin front panel mount connector PX0855 from bulgin components is a cat 8 shielded IDC keystone connector designed for durability and high performance. it is water and dustproof to IP68 when mated and offers a single hole fixing for easy installation.
Single hole fixing design for easy and efficient installation
Supplied with panel sealing gasket for added protection
Compatible with Cat 8 PX0857, PX0858 standard series flex cable connectors for Cat8 performance
Backwards compatible with all standard series flex cable connectors
Durable nylon 66 body material with IP69K and UL94V-0 flammability rating
Related links
- Bulgin PX0856 Series Ethernet Connector Female Cat8 Shielded Straight
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
