Amphenol Communications Solutions RJE3B18804 Series Ethernet Connector Female, Surface, Cat6 Unshielded 1 Port 8 Way

Get a bulk buy discount

Add 625 more to save $180.00

View bulk pricing options

Subtotal (1 reel of 125 units)*

$440.50

(exc. GST)

$484.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
125 - 500$3.524$440.50-
625 - 1125$3.236$404.50$180.00
1250 - 1750$2.988$373.50$670.00
1875 - 2375$2.77$346.25$1,413.75
2500 +$2.587$323.38$2,342.50

*price indicative

RS Stock No.:
286-5278
Mfr. Part No.:
RJE3B1880412
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Surface

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ

Shield Type

Unshielded

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

RJE3B18804

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Shield stainless steel with matte-tin plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy