Amphenol Communications Solutions MRJR5481 Series Ethernet Connector Female, PCB, Cat6a Unshielded 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 box of 40 units)*

$683.64

(exc. GST)

$752.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
40 - 160$17.091$683.64-
200 +$16.023$640.926%

*price indicative

RS Stock No.:
286-5223
Mfr. Part No.:
MRJR54810C
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

MRJR5481

Contact Material

Phosphor Bronze

Contact Plating

Nickel, Phosphor Bronze, Gold, Matt Tin

COO (Country of Origin):
CN
The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.

Data rates conform to 10BaseT or 100BaseT Ethernet

Die cast metal housings protect against mechanical damage

Wide variety of mounting and termination options

Operating temperature range from -40°C to +105°C for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy