Lapp EPIC DATA RJ45 Series Ethernet Connector Male, Cat5e Unshielded 8 Port

Subtotal (1 unit)*

$60.28

(exc. GST)

$66.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.28

*price indicative

RS Stock No.:
285-6062
Distrelec Article No.:
110-34-899
Mfr. Part No.:
21700540
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Unshielded

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Series

EPIC DATA RJ45

Standards/Approvals

EIA/TIA 568B, IEC 60603-7-3, IEC 60603-7, ISO/IEC 11801, EN50173

Hazardous Area Certification

No

Length

59mm

COO (Country of Origin):
CH
The Lapp field- terminable connector RJ45 Cat.5e FM45 is a tool-free switchable, field- terminable RJ45 connector with IDC contacting and Cat. 5e performance. The eight pin connector can be re-switched, is tension- resistant and vibration- resistant. The connecting block can accommodate both screened as well as unscreened cable up to 8 mm diameter.

Colour of housing grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy