TE Connectivity 5558310 Series RJ45 Connector Female, Board, Cat3 Tin Plated Copper Shield Right Angle 2 Port

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-9973
Mfr. Part No.:
5558310-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat3

Mount Type

Board

Number of Ports

2

Connector Type

RJ45

Connector Gender

Female

Shield Type

Tin Plated Copper

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

5558310

Hazardous Area Certification

No

Standards/Approvals

No

Contact Material

Nickel

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
CN

TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors


A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits


Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings

Applications


These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy