TE Connectivity 5555164 Series RJ45 Connector Female, Board, Cat3 Unshielded Right Angle 2 Port
- RS Stock No.:
- 274-9972
- Mfr. Part No.:
- 5555164-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.50
(exc. GST)
$2.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,628 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.50 |
| 10 - 24 | $2.24 |
| 25 - 49 | $2.02 |
| 50 - 99 | $1.85 |
| 100 + | $1.72 |
*price indicative
- RS Stock No.:
- 274-9972
- Mfr. Part No.:
- 5555164-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 5555164 | |
| Contact Material | Nickel | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 2 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 5555164 | ||
Contact Material Nickel | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector features a modular jack and plug interface type known as RJ45, which is commonly used for Ethernet and networking connections. The connector contact density adheres to the standard configuration for RJ45 connectors. The port matrix configuration for this connector is 1 x 1, indicating a single port configuration. In practical terms, this means that the connector has one input and one output port, commonly used for establishing a single network connection.
Connector profile is low
Gold contact mating area
Cat3 performance category
UL 94V0 flammability rating
Phosphor bronze contact base material
Related links
- TE Connectivity 5555164 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port
- TE Connectivity 5558310 Series RJ45 Connector Female Cat3 Tin Plated Copper Shield Right Angle 2 Port
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 5555167 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- Molex 95009 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 1 Way
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5520250-2 Series Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
