Siemens Ethernet Connector Female 5 Port 4 Way
- RS Stock No.:
- 265-8783
- Distrelec Article No.:
- 304-34-859
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
$1,008.65
(exc. GST)
$1,109.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $20.173 | $1,008.65 |
*price indicative
- RS Stock No.:
- 265-8783
- Distrelec Article No.:
- 304-34-859
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 5 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | RJ MODULAR PLUG 4 Way | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16mm | |
| Standards/Approvals | cULus, RoHS, UL | |
| Width | 13.7mm | |
| Depth | 55mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 5 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type RJ MODULAR PLUG 4 Way | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16mm | ||
Standards/Approvals cULus, RoHS, UL | ||
Width 13.7mm | ||
Depth 55mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Siemens Ethernet Connector, 5 Ports, Female Connector - 6GK19011BB102AE0
This Ethernet connector offers a robust solution for reliable data transmission in industrial environments. Designed with a female RJ45 connector, this product is ideal for establishing high-speed Ethernet connections with a variety of equipment. Measuring 16mm in height, 13.7mm in width, and 55mm in depth, it features a modular plug Ethernet design, supporting multiple connectivity needs with its five ports.
Features & Benefits
• 180° cable outlet facilitates easier cable management
• Metal enclosure provides durability and protection from physical damage
• Supports transfer rates of 10 Mbit/s and 100 Mbit/s for efficient data handling
• Integrated cut-and-clamp contacts ensure secure connections
• PoE and PoE+ capability enables power transmission alongside data
• Strain relief feature enhances cable integrity and longevity
Applications
• Used for connecting Industrial Ethernet FC TP cables
• Suitable for use in automation and control systems
• Enables data network connections in harsh industrial settings
• Ideal for requiring fast assembly solutions
• Utilised in environments requiring low maintenance and high durability
What type of cables can be connected to this product?
This connector is designed for use with Industrial Ethernet FC TP cables that feature integrated cut-and-clamp contacts, ensuring reliable connectivity and performance.
How does the locking mechanism enhance connectivity?
The unique locking mechanism design prevents accidental disconnection, ensuring a stable and secure connection for continuous data transmission during operation.
What is the environmental tolerance of this connector?
This product operates efficiently across a wide temperature range of -40°C to +85°C, making it suitable for diverse industrial conditions while maintaining functionality under humidity levels of up to 95%.
How frequently can this product be reused?
The connector is designed for a minimum of 10 reuses, contributing to its cost-effectiveness and sustainability in industrial applications.
Related links
- Siemens IE Series Ethernet Connector Male Cat5 Straight 2 Port 4 Way
- Molex 130054 Series Ethernet Connector Female, Panel Mount Straight 4 Port 4 Way
- Phoenix Contact CUC-BH-M12D1PBK-A/R4BE Series Ethernet Connector Female, Rear Angled 4 Port 4 Way
- Phoenix Contact SACC-MSX-8QO Series Ethernet Connector Female Cat5 Straight 4 Port 4 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- MH Connectors MHRJJ Series RJ22 Connector Female, Cable Unshielded Straight 1 Port 4 Way
- RS PRO MTC Series RJ22 Connector Female, PCB Right Angle 1 Port 4 Way
- Siemens Ethernet Connector Male 4 Port 9 Way
