Phoenix Contact SACC-MSX-8QO Series Ethernet Connector Female, Rear, Cat5 Straight 4 Port 4 Way

Subtotal (1 unit)*

$87.57

(exc. GST)

$96.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 January 2027
  • Plus 25 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.57

*price indicative

RS Stock No.:
248-2290
Distrelec Article No.:
300-21-277
Mfr. Part No.:
1414398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Rear

Number of Ports

4

Number of Ways

4

Connector Type

RJ45

Connector Gender

Female

Magnetic

No

Orientation

Straight

IP Rating

IP67, IP65

LED

No

Termination Type

Plug-In

Minimum Operating Temperature

-25°C

Light Pipes

No

Maximum Operating Temperature

85°C

Width

24.4mm

Series

SACC-MSX-8QO

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, REACH, EAC

Length

49.9mm

Depth

28.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Phoenix Contact control cabinet feed-through has M12 thread, straight cable outlet and copper alloy contact material.

Number of positions 4

Nominal voltage UN 48 V

Nominal current IN 0.5 A

Transmission speed 100 Mbps

Rated current 1.75 A

Rated voltage (III/3) 72 V (DC)

Insertion/withdrawal cycles ≥ 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy