Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable Zinc Alloy Shield 1 Port 8 Way

This image is representative of the product range

Subtotal (1 unit)*

$21.25

(exc. GST)

$23.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.25

*price indicative

RS Stock No.:
265-7064
Mfr. Part No.:
DRP10188520011
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ Connector

Ethernet Connector Type

RJ45

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Zinc Alloy

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

53.36mm

Depth

15.2mm

Width

13.74mm

Standards/Approvals

UL94 V-0, RoHS, REACH

Hazardous Area Certification

NO

Series

DRP10

Contact Material

Copper Alloy

Contact Plating

Gold

The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.

Straight, 45° and 90° cable exit options for cable management flexibility

High data rate performance for 10G Ethernet

Field terminable IDC plugs

Metal construction for harsh environments

22-23 AWG wire

Related links