Siemens RJ45 Connector Female, DIN Rail 2 Port 2 Way

Subtotal (1 unit)*

$170.97

(exc. GST)

$188.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.97

*price indicative

RS Stock No.:
265-5239
Mfr. Part No.:
6GK1901-1BE00-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

2

Mount Type

DIN Rail

Number of Ways

2

Connector Type

RJ45

Connector Gender

Female

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Approval, RoHS

Depth

58.95mm

Hazardous Area Certification

No

Width

50mm

COO (Country of Origin):
PL
The Siemens IE FC RJ45 modular outlet is a base module with power insert interchangeable insert for 1 x 24 V DC and 1 x 100 Mbit per sec interface. It has two types of electrical connections, one for industrial Ethernet FC TP cables and other for network components or terminal equipment.

Silicon free

IP 40 protection class

Supports Fast Connect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy