Amphenol Socapex RJFTV Series Ethernet Connector Female, Flange, Cat5e Straight 2 Port 8 Way

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$275.58

(exc. GST)

$303.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 31 March 2027
  • Plus 100 unit(s) shipping from 14 April 2027
  • Plus 112 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$275.58-
10 - 24$264.314%
25 - 49$247.4710%
50 - 99$241.8312%
100 +$230.6016%

*price indicative

RS Stock No.:
254-6490
Mfr. Part No.:
RJFTV2SA1ZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Flange

Number of Ports

2

Number of Ways

8

Connector Type

Receptacle

Connector Gender

Female

Orientation

Straight

Magnetic

No

IP Rating

IP68

LED

No

Light Pipes

No

Termination Type

Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJFTV

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL

Length

43.1mm

Depth

36.53mm

Width

36.53mm

COO (Country of Origin):
IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.

Operating temperature range is -40⁰C to +85⁰C

Straight flange receptacle mounting style

Number of port is 1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy