ERNI MJR Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 7 Port 8 Way
- RS Stock No.:
- 248-3106
- Mfr. Part No.:
- 133222 / 133222-E
- Brand:
- ERNI
This image is representative of the product range
Add 6000 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 1200 units)*
$75,004.80
(exc. GST)
$82,504.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1200 - 4800 | $62.504 | $75,004.80 | - |
| 6000 + | $56.254 | $67,504.80 | 9% |
*price indicative
- RS Stock No.:
- 248-3106
- Mfr. Part No.:
- 133222 / 133222-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Number of Ports | 7 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.27mm | |
| Hazardous Area Certification | No | |
| Series | MJR | |
| Standards/Approvals | RoHS, UL | |
| Depth | 13.6mm | |
| Length | 87mm | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Number of Ports 7 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature 0°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Width 21.27mm | ||
Hazardous Area Certification No | ||
Series MJR | ||
Standards/Approvals RoHS, UL | ||
Depth 13.6mm | ||
Length 87mm | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
ERNI
- RS Stock No. 7659113
- Mfr. Part No. 09455511122
- RS Stock No. 7418209
- Mfr. Part No. 09455511102
- RS Stock No. 0899159P
- Mfr. Part No. ARJM11D7-009-NN-EW2
- RS Stock No. 0899158P
- Mfr. Part No. ARJM11D7-009-AB-EW2
Related links
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Through Hole, Cat4 Right Angle 2 Port 8 Way
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port











