ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 16 Port 8 Way
- RS Stock No.:
- 248-3096
- Mfr. Part No.:
- 133080 / 133080-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.02
(exc. GST)
$178.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $162.02 |
| 10 - 24 | $140.74 |
| 25 - 49 | $129.51 |
| 50 - 99 | $119.92 |
| 100 + | $111.67 |
*price indicative
- RS Stock No.:
- 248-3096
- Mfr. Part No.:
- 133080 / 133080-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 16 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 115.06mm | |
| Width | 28.5mm | |
| Series | MJD | |
| Hazardous Area Certification | No | |
| Depth | 25.5mm | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 16 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS | ||
Length 115.06mm | ||
Width 28.5mm | ||
Series MJD | ||
Hazardous Area Certification No | ||
Depth 25.5mm | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI multi port right angled stacked RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
Related links
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Through Hole, Cat4 Right Angle 2 Port 8 Way
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
