Telegartner UMJ Series Ethernet Connector Female, Keystone Mount, Cat6 1 Port 1 Way
- RS Stock No.:
- 238-3869
- Mfr. Part No.:
- J00029K0078
- Brand:
- Telegartner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-3869
- Mfr. Part No.:
- J00029K0078
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ11, RJ12, RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Mount Type | Keystone Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | UMJ | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ11, RJ12, RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Mount Type Keystone Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series UMJ | ||
- COO (Country of Origin):
- DE
The Telegartner Jack UMJ Module K Class EA 500, T568B comes with spring sheet contact spring and 0.9 to 1.6 mm insulation diameter.
PBT nature insulating plate
PA white housing with snap in hook
Chemical tin-plated PCB finish
Related links
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female, Keystone Mount Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Unshielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
