Amphenol Industrial RCP Series RJ45 Connector Female, Front, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 231-0177
- Distrelec Article No.:
- 301-96-883
- Mfr. Part No.:
- RCP-5SPFFV-SCM7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.35
View bulk pricing optionsSubtotal (1 unit)*
$11.80
(exc. GST)
$12.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.80 | - |
| 5 + | $11.33 | $2.35 |
*price indicative
- RS Stock No.:
- 231-0177
- Distrelec Article No.:
- 301-96-883
- Mfr. Part No.:
- RCP-5SPFFV-SCM7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Front | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | RCP | |
| Width | 19.4mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 41mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Front | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series RCP | ||
Width 19.4mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 41mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial modular ethernet connector with female RJ45 type connector which has thermoplastic housing. This RJ45 ethernet connectors are designed for industrial ethernet applications.
IP rating IP67
Screw thread
- RS Stock No. 2310175
- Mfr. Part No. RCP-5SPFFP-SCM7B10
Each
$16.16
- RS Stock No. 2310176
- Mfr. Part No. RCP-5SPFFV-SCM7001
Each (In a Bag of 10)
$10.235
- RS Stock No. 2310174
- Mfr. Part No. RCP-5SPFFP-SCM7B10
Each (In a Bag of 10)
$14.953
- RS Stock No. 2310173
- Mfr. Part No. RCP-5SPFFH-SCM7001
Each
$15.25
Related links
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat6a Shielded Horizontal 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way







