Amphenol Industrial RCP Series RJ45 Connector Female, Front, Cat5e Shielded Straight 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$149.53

(exc. GST)

$164.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$14.953$149.53-
100 - 240$14.684$146.841%
250 +$14.418$144.183%

*price indicative

RS Stock No.:
231-0174
Mfr. Part No.:
RCP-5SPFFP-SCM7B10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Front

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

80°C

Width

19.4mm

Hazardous Area Certification

No

Series

RCP

Standards/Approvals

RoHS

Depth

37.4mm

COO (Country of Origin):
CN
The Amphenol Industrial modular ethernet connector with female RJ45 type connector which has thermoplastic housing. This RJ45 ethernet connectors are designed for industrial ethernet applications.

IP rating IP67

Screw thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy