Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 2%

View bulk pricing options

Subtotal (1 tray of 180 units)*

$4,802.58

(exc. GST)

$5,282.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
180 - 180$26.681$4,802.58-
360 - 540$26.014$4,682.522%
720 +$25.614$4,610.523%

*price indicative

RS Stock No.:
217-3982
Mfr. Part No.:
RJSGE4887411
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

RJSGE4

Product Type

RJ45 Connector

Connector Gender

Female

Mount Type

PCB

LAN Category

Cat5e

Shield Type

Shielded

Orientation

Right Angle

Number of Ports

2

Number of Ways

8

Connector Type

Modular Jack

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ethernet Connector Type

RJ45

Hazardous Area Certification

No

IP Rating

IP20

LED

Yes

Light Pipes

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Termination Type

Press Fit

COO (Country of Origin):
CN
The Amphenol RJSGE series of modular jacks is a unique 2x2, four port, press fit, Cat5e connector that meets Cat5e performance as per EIA-568-C.2 standards. It meets the 1G and 2.5G standards and supports a transmission rates up to 100MHz.

Press fit contacts

Multiple shield and LED options available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy