Amphenol Communications Solutions RJE72 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 138 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.43

(exc. GST)

$8.17

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 374 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 137$7.43-
138 - 274$7.242%
275 +$7.143%

*price indicative

RS Stock No.:
217-3975
Mfr. Part No.:
RJE721886441
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Light Pipes

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

No

Series

RJE72

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE72 single port series of Modular Jacks meets CAT5e performance per EIA-568-C.2 standards. It supports 1G and 2.5G Ethernet data rates and transmission frequencies up to 100MHz.

IR Reflow compatible

Various shield options available

Accommodates industry standard plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy