Amphenol Communications Solutions RJHSE Series RJ45 Connector Male, Through Hole, Cat5 1 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 110 units)*

$367.18

(exc. GST)

$403.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 660 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
110 - 110$3.338$367.18
220 - 330$3.254$357.94
440 +$3.204$352.44

*price indicative

RS Stock No.:
215-7968
Mfr. Part No.:
RJHSE3384
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Series

RJHSE

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol ICC RJ45 high speed jack with housing made up of the plastic material and phosphor bronze contact. It is black in colour.

High temperature resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy