Amphenol Communications Solutions RJHSE Series RJ45 Connector Male, Through Hole, Cat5 1 Port 8 Way
- RS Stock No.:
- 215-7966
- Mfr. Part No.:
- RJHSE3380
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-7966
- Mfr. Part No.:
- RJHSE3380
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RJHSE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RJHSE | ||
The Amphenol ICC RJHSE series EMI quiet RJ45 modular Jack connectors with integrated LED. It is ideal for LAN applications such as adapter cards and routers.
Robust
Various shield option available
- RS Stock No. 2157968
- Mfr. Part No. RJHSE3384
Each (In a Tray of 110)
$3.392
- RS Stock No. 2157969
- Mfr. Part No. RJHSE3384
Each (In a Pack of 5)
$4.684
- RS Stock No. 2157970
- Mfr. Part No. RJHSE5080
Each (In a Tray of 36)
$1.719
- RS Stock No. 1702704
- Mfr. Part No. MRJ548001
Each (In a Bag of 36)
$11.791
Related links
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way











