Molex 93767 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 193-5938
- Mfr. Part No.:
- 93767-8126
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.08
(exc. GST)
$15.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 26 | $14.08 |
| 27 - 53 | $13.72 |
| 54 + | $13.53 |
*price indicative
- RS Stock No.:
- 193-5938
- Mfr. Part No.:
- 93767-8126
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Length | 15.76mm | |
| Series | 93767 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Length 15.76mm | ||
Series 93767 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 25.40mm Depth, 1.80mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel.
- RS Stock No. 1935938P
- Mfr. Part No. 93767-8126
Each (Supplied on a Reel)
$14.08
- RS Stock No. 1935930
- Mfr. Part No. 93628-3721
Each (In a Tray of 48)
$13.889
- RS Stock No. 1935931
- Mfr. Part No. 93628-3721
Each
$13.89
- RS Stock No. 1935933P
- Mfr. Part No. 93753-5320
Each (Supplied on a Reel)
$12.36
Related links
- Molex 93767 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93628 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93463 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93753 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93769 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93462 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93627 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way











