Molex 93767 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 193-5937
- Mfr. Part No.:
- 93767-8126
- Brand:
- Molex
This image is representative of the product range
Add 214 more to save $75.33
View bulk pricing optionsSubtotal (1 reel of 107 units)*
$1,508.06
(exc. GST)
$1,658.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 107 - 107 | $14.094 | $1,508.06 | - |
| 214 - 321 | $13.742 | $1,470.39 | $75.33 |
| 428 + | $13.53 | $1,447.71 | $241.39 |
*price indicative
- RS Stock No.:
- 193-5937
- Mfr. Part No.:
- 93767-8126
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Width | 14.1mm | |
| Series | 93767 | |
| Length | 15.76mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Width 14.1mm | ||
Series 93767 | ||
Length 15.76mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Molex 93767 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93628 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93463 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93753 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93769 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93462 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93626 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
- Molex 93627 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
