Molex 93753 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 214 more to save $65.91

View bulk pricing options

Subtotal (1 reel of 107 units)*

$1,320.59

(exc. GST)

$1,452.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
107 - 107$12.342$1,320.59-
214 - 321$12.034$1,287.64$65.91
428 +$11.849$1,267.84$211.00

*price indicative

RS Stock No.:
193-5932
Mfr. Part No.:
93753-5320
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Panel Mount

Number of Ports

2

Number of Ways

8

Connector Type

Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15.76mm

Depth

21.4mm

Hazardous Area Certification

No

Series

93753

Width

14.1mm

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Standard Profile, without Shield Tabs, Non-LED, Industrial Temperature, with Pick-and-Place Option, Tape and Reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy