Molex 85505 Series RJ45 Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9260
- Distrelec Article No.:
- 304-38-654
- Mfr. Part No.:
- 85505-5002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9260
- Distrelec Article No.:
- 304-38-654
- Mfr. Part No.:
- 85505-5002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 15.9mm | |
| Depth | 18.8mm | |
| Width | 13mm | |
| Series | 85505 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 15.9mm | ||
Depth 18.8mm | ||
Width 13mm | ||
Series 85505 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel Palladium | ||
- COO (Country of Origin):
- RO
Modular Jack, Cat5e, Right-Angle, Low Profile, Through Hole, 8/8, Shielded, Version A, Tape & Reel
Related links
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85507 Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Bulgin PX0839/90 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-71 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 44050 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
