Molex 44620 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9410
- Mfr. Part No.:
- 44620-0001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 95 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.884 | $14.42 |
| 10 - 15 | $2.816 | $14.08 |
| 20 + | $2.77 | $13.85 |
*price indicative
- RS Stock No.:
- 178-9410
- Mfr. Part No.:
- 44620-0001
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.75mm | |
| Width | 13.21mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 44620 | |
| Depth | 15.11mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.75mm | ||
Width 13.21mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 44620 | ||
Depth 15.11mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
Related links
- Molex 44620 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95009 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
