Molex 85502 Series RJ45 Connector Female, Surface, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9309
- Distrelec Article No.:
- 304-57-608
- Mfr. Part No.:
- 85502-5012
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1015 units)*
$2,246.20
(exc. GST)
$2,470.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1015 - 1015 | $2.213 | $2,246.20 |
| 2030 - 3045 | $2.158 | $2,190.37 |
| 4060 + | $2.125 | $2,156.88 |
*price indicative
- RS Stock No.:
- 178-9309
- Distrelec Article No.:
- 304-57-608
- Mfr. Part No.:
- 85502-5012
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Width | 11.5mm | |
| Depth | 18.1mm | |
| Series | 85502 | |
| Length | 15.24mm | |
| Standards/Approvals | IEC 60603-7 RoHS Compliant, TIA-1096-A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Width 11.5mm | ||
Depth 18.1mm | ||
Series 85502 | ||
Length 15.24mm | ||
Standards/Approvals IEC 60603-7 RoHS Compliant, TIA-1096-A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel Palladium | ||
Related links
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ11 Connector Female Cat3 Unshielded Right Angle 2 Port 4 Way
- Molex 85502 Series RJ45 Connector Female, Board Right Angle 1 Port 8 Way
- Molex 85502 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 85502 Series RJ12 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
