Molex 95503 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Vertical 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 390 more to save $14.04

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.86

(exc. GST)

$15.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
  • Plus 790 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 380$1.386$13.86-
390 - 760$1.35$13.50$14.04
770 +$1.33$13.30$43.12

*price indicative

RS Stock No.:
178-9401
Mfr. Part No.:
95503-2884
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Length

15.24mm

Hazardous Area Certification

No

Width

15.7mm

Standards/Approvals

No

Series

95503

Depth

15.08mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel Palladium

COO (Country of Origin):
CN
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Short, Tray

Each (In a Pack of 5)
$2.176
Each (In a Pack of 10)
$1.663
Each (In a Tray of 1120)
$1.387
Each (In a Tray of 1309)
$1.146

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy