Molex 85793 Series RJ45 Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9398
- Mfr. Part No.:
- 85793-1012
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit |
|---|---|
| 1 - 98 | $16.81 |
| 99 - 197 | $16.40 |
| 198 + | $16.14 |
*price indicative
- RS Stock No.:
- 178-9398
- Mfr. Part No.:
- 85793-1012
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5, Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 13.87mm | |
| Standards/Approvals | No | |
| Length | 16.79mm | |
| Depth | 33.02mm | |
| Series | 85793 | |
| Contact Material | Phosphor Bronze, Brass | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5, Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature 0°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 13.87mm | ||
Standards/Approvals No | ||
Length 16.79mm | ||
Depth 33.02mm | ||
Series 85793 | ||
Contact Material Phosphor Bronze, Brass | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
Related links
- Molex 85793 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85793 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 85543 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48074 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85727 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 8 Port 8 Way
