Molex 85793 Series RJ45 Connector Female, Through Hole, Cat5, Cat5e Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 396 units)*

$4,958.32

(exc. GST)

$5,454.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
396 - 396$12.521$4,958.32
792 - 1188$12.208$4,834.37
1584 +$12.02$4,759.92

*price indicative

RS Stock No.:
178-9329
Mfr. Part No.:
85793-1012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5, Cat5e

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Light Pipes

No

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Length

16.79mm

Hazardous Area Certification

No

Standards/Approvals

No

Depth

33.02mm

Series

85793

Width

13.87mm

Contact Material

Phosphor Bronze, Brass

Contact Plating

Tin, Gold

COO (Country of Origin):
CN
Gigabit Magnetic Jack, 1x1 LEDs: Yellow/Green- Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy