Amphenol Industrial RDP Series RJ45 Connector Female, Cable, Cat5e Unshielded Straight 1 Port
- RS Stock No.:
- 172-6526
- Mfr. Part No.:
- RDP-00DFFA-SLM7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$200.55
(exc. GST)
$220.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $20.055 | $200.55 |
| 20 - 30 | $19.553 | $195.53 |
| 40 + | $19.25 | $192.50 |
*price indicative
- RS Stock No.:
- 172-6526
- Mfr. Part No.:
- RDP-00DFFA-SLM7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 77.9mm | |
| Hazardous Area Certification | No | |
| Series | RDP | |
| Width | 23.6mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 77.9mm | ||
Hazardous Area Certification No | ||
Series RDP | ||
Width 23.6mm | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard;• Stock number 800-7582 is a ODVA size Cap with lanyard
Related links
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
