Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface, Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- RS Stock No.:
- 162-2309
- Distrelec Article No.:
- 301-40-594
- Mfr. Part No.:
- 634008149821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.07
(exc. GST)
$14.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.07 | - |
| 25 - 49 | $12.73 | 2% |
| 50 + | $12.52 | 4% |
*price indicative
- RS Stock No.:
- 162-2309
- Distrelec Article No.:
- 301-40-594
- Mfr. Part No.:
- 634008149821
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Horizontal | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.75mm | |
| Length | 16.55mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-MJ | |
| Width | 13.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Nickel Plated Brass | ||
Orientation Horizontal | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 15.75mm | ||
Length 16.55mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-MJ | ||
Width 13.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- RS Stock No. 1622309P
- Mfr. Part No. 634008149821
- RS Stock No. 1622114P
- Mfr. Part No. 634008149721
- RS Stock No. 1622114
- Mfr. Part No. 634008149721
- RS Stock No. 8183349
- Mfr. Part No. 634008137521
Related links
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Vertical 1 Port 8
- Wurth Elektronik WR-MJ Series RJ45 Connector Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8











