Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface, Cat3 Nickel Plated Brass Shield Vertical 1 Port 8 Way
- RS Stock No.:
- 162-1835
- Mfr. Part No.:
- 634008138121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$790.48
(exc. GST)
$869.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 320 | $9.881 | $790.48 |
| 400 + | $8.893 | $711.44 |
*price indicative
- RS Stock No.:
- 162-1835
- Mfr. Part No.:
- 634008138121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.24mm | |
| Hazardous Area Certification | No | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Width | 15.15mm | |
| Series | WR-MJ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Nickel Plated Brass | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.24mm | ||
Hazardous Area Certification No | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Width 15.15mm | ||
Series WR-MJ | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Wurth Elektronik WR-MJ is a SMT mount, vertical modular jack TOP entry type plastic connector having 4P4C number of pins and copper alloy contact material. It has withstanding voltage of 1000V AC, working voltage of 120V AC and contact resistance of 20 mΩ.
RoHS compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Related links
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Vertical 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- TE Connectivity 2337993 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
