Telegartner AMJ Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- RS Stock No.:
- 161-8159
- Mfr. Part No.:
- J00029A4001
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.01 | - |
| 10 - 24 | $41.70 | 3% |
| 25 - 49 | $40.41 | 6% |
| 50 - 99 | $39.57 | 7% |
| 100 + | $38.73 | 9% |
*price indicative
- RS Stock No.:
- 161-8159
- Mfr. Part No.:
- J00029A4001
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Depth | 23.1mm | |
| Length | 14.8mm | |
| Width | 44.1mm | |
| Series | AMJ | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Depth 23.1mm | ||
Length 14.8mm | ||
Width 44.1mm | ||
Series AMJ | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
AMJ-S DD Module Cat.6A T568B
- RS Stock No. 1618164
- Mfr. Part No. J00029A0077
Each
$22.02
- RS Stock No. 1766270
- Mfr. Part No. PX0890
Each
$178.37
- RS Stock No. 1766271
- Mfr. Part No. PX0890/E
Each
$152.44
- RS Stock No. 2032343
- Mfr. Part No. 5TG2026-1
Each
$68.94
Related links
- Telegartner J00029A Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- Telegartner J60023A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60020A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60026A0000 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-K-J1ZNI-S/R4IDC8 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way












