Telegartner VM 8-8 Series Connector Female, Surface, Cat7a STP, UTP Straight

Subtotal (1 unit)*

$98.71

(exc. GST)

$108.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.71

*price indicative

RS Stock No.:
287-2734
Distrelec Article No.:
304-23-857
Mfr. Part No.:
J00060A0069
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat7a

Mount Type

Surface

Connector Gender

Female

Shield Type

STP, UTP

Orientation

Straight

IP Rating

IP20

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

VM 8-8

Width

84.2mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

37.2mm

Depth

20.1mm

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

Cable connection module Cat 7a


VM 8-8 connection module for extending or reconnecting damaged cables

Connection: LSA+ insulation displacement contacts

Installation cable up to 4 DA, AWG 26-22, sheath diameter max. 10mm

Housing coated with copper inside

Dimensions (L x W x D): 37.2 x 84.2 x 20.1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy