Molex 43223 Series Modular Jack Female, Through Hole, Cat3 Right Angle 2 Port 6 Way

Subtotal (1 tray of 50 units)*

$568.82

(exc. GST)

$625.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$568.82$11.376

*price indicative

RS Stock No.:
797-042
Mfr. Part No.:
43223-6122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Ethernet Connector Type

RJ11

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

2

Number of Ways

6

Connector Gender

Female

Connector Type

PCB Jack

Magnetic

No

Orientation

Right Angle

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Series

43223

Length

12.83mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex Modular jack offers a robust connection solution designed for low-profile applications with 6/4 ports, ensuring efficient signal transmission and reliability in diverse electronic systems.

Suitable for PCB applications with a right-angle orientation

Handles a maximum current of 1.5A per contact

Operates at up to 150V AC (RMS) voltage

Durable with a mating cycle lifespan of 500

Composed of high-temperature thermoplastic for resilience

Black resin finish provides enhanced aesthetic integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy