Bulgin 6000 Series Series Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 815-289
- Mfr. Part No.:
- PXM6034/A
- Brand:
- Bulgin
N
Subtotal (1 pack of 2 units)*
$491.80
(exc. GST)
$540.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $491.80 | $245.90 |
*price indicative
- RS Stock No.:
- 815-289
- Mfr. Part No.:
- PXM6034/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP66, IP68, IP69K | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 120°C | |
| Width | 32mm | |
| Standards/Approvals | VDE | |
| Series | 6000 Series | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP66, IP68, IP69K | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 120°C | ||
Width 32mm | ||
Standards/Approvals VDE | ||
Series 6000 Series | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TN
The Bulgin circular connector offers a robust solution designed for applications requiring reliable connection under harsh conditions, featuring a secure push/pull locking mechanism and excellent environmental sealing.
Push/pull locking ring with 30° twist locking ensures secure mating
IP66, IP68, and IP69K rated for superior protection against dust and water ingress
Constructed from UL94 V-0 rated material, suitable for outdoor use
Compatible with screw, solder, or crimp terminations for flexibility
Related links
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2120864 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-RJ45 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin PX0834/B Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- Molex 130047 Series RJ45 Connector Male Cat5e, Cat6a Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
