TUK Limited PRL6 Series Plug Male, Cable, Cat6 Unshielded Straight 1 Port

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$28.38

(exc. GST)

$31.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$28.38$1.419-
5 +$26.10$1.3058%

*price indicative

RS Stock No.:
797-731
Mfr. Part No.:
PRL6#20
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Plug

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Mount Type

Cable

Connector Type

Plug

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

Minimum Operating Temperature

-20°C

Termination Type

Stranded Wire

Maximum Operating Temperature

60°C

Series

PRL6

Standards/Approvals

UL94-V2

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited Strain relief boot is designed for seamless integration with arc-latch plugs, providing effective strain relief when in use.,

Designed to accommodate smooth operation of arc latch plugs without anti-snag functionalities

Flush design Ideal for deployment in high-density hubs and switches

Constructed from high-strength polycarbonate for enhanced impact resistance

Transparent finish delivers a premium appearance to assembled leads

Compatible with cable diameters of approximately 6.5mm, ensuring a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy