TE Connectivity MRJ21 Series Connector Female, PCB, Cat5 Shielded 2 Port 8 Way
- RS Stock No.:
- 795-930
- Mfr. Part No.:
- 6368062-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-930
- Mfr. Part No.:
- 6368062-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | MRJ21 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series MRJ21 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jack offers robust connectivity solutions, designed for efficient signal integrity and enhanced performance in Compact spaces, facilitating seamless communication in a variety of applications.
Delivers Category 5 performance, ensuring reliable and high-speed data transmission
Accommodates 8 contacts for efficient signal processing and power delivery
Available in both shielded and unshielded configurations for versatile application needs
Low-profile design optimises space, allowing for more ports in limited areas
Meets or exceeds industry standards, ensuring compliance with FCC Part 68 regulations
Related links
- TE Connectivity 54065 Series Connector Assembly Female Through Hole, Cat5 Shielded 2 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- TE Connectivity 5406526 Series RJ45 Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
