TE Connectivity 55575 Series Connector Female, Through Hole, Cat4 Unshielded 4 Port
- RS Stock No.:
- 795-436
- Mfr. Part No.:
- 5557562-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
$586.36
(exc. GST)
$645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $586.36 | $14.659 |
*price indicative
- RS Stock No.:
- 795-436
- Mfr. Part No.:
- 5557562-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat4 | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 0.6in | |
| Width | 0.505in | |
| Series | 55575 | |
| Standards/Approvals | RoHS | |
| Length | 2.480in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat4 | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 0.6in | ||
Width 0.505in | ||
Series 55575 | ||
Standards/Approvals RoHS | ||
Length 2.480in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity brand offers a multifunctional modular jack designed for versatile connectivity. It enables seamless integration in various networking applications while ensuring compliance with industry standards.
Meets or exceeds FCC Part 68 rules and regulations
Low profile and narrow width support Compact installations
Available versions include shielded and unshielded options
Gold plating on solder tails reduces assembly costs
Capacity for multiple grounding paths ensures reliable connections
Durability rated for 750 mating cycles for long-lasting performance
Related links
- TE Connectivity 55575 Series Connector Assembly Female Panel Mount, Cat3 Unshielded 6 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 6 Way
- Molex 43249 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5520260 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4
- Molex 44193 Series RJ45 Connector Female Cat4 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
