Molex 85510 Series Ethernet Connector Female, Surface, Cat3 Unshielded 1 Port 8 Way
- RS Stock No.:
- 795-351
- Mfr. Part No.:
- 85510-5028
- Brand:
- Molex
Subtotal (1 reel of 510 units)*
$1,406.52
(exc. GST)
$1,547.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,406.52 | $2.758 |
*price indicative
- RS Stock No.:
- 795-351
- Mfr. Part No.:
- 85510-5028
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| LED | No | |
| Termination Type | Surface Mount | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 85510 | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
LED No | ||
Termination Type Surface Mount | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 85510 | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for vertical, top-entry applications, providing a secure surface mount connection for an 8/8 pin configuration, Ideal for high-density wiring solutions.
Active status ensures reliability in current applications
Copper alloy metal construction enhances electrical performance
Rated for maximum currents of 1.5A and voltages up to 125V DC
2500 mating cycles for extended durability and lifespan
Temperature range of -40° to +85°C supports diverse environments
Lead-free reflow process capability for eco-friendly manufacturing
Embossed tape on reel packaging simplifies installation
Related links
- Molex 85510 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 8 Way
- Molex 85510 Series Modular Jack Female Cat3 Unshielded 1 Port 4 Way
- Molex 85510 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85510 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 98266 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
