Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- RS Stock No.:
- 787-794
- Mfr. Part No.:
- RJE4818814A1
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-794
- Mfr. Part No.:
- RJE4818814A1
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.7mm | |
| Depth | 16.9mm | |
| Series | RJE48 | |
| Standards/Approvals | RoHS | |
| Width | 11.95mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 20.7mm | ||
Depth 16.9mm | ||
Series RJE48 | ||
Standards/Approvals RoHS | ||
Width 11.95mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack is designed for applications, ensuring exceptional signal integrity and reliability. Its robust construction makes it suitable for various industrial environments, facilitating seamless connectivity for diverse systems.
Constructed to withstand harsh environmental conditions for long-lasting performance
is engineered to provide reliable signal transmission while minimising interference
Features a user-friendly design that simplifies installation and maintenance
Compatible with a wide range of applications, enhancing versatility across systems
Related links
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Mount Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
